text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2P3KGKNN

5 mm (T-1 3/4) Green 22 º Intensity Min 520 mcd Typical 980 mcd Clear LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL2P3KGKNN - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 980mcd
Viewing Angle: 22°
Wavelength: 575nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.7mm
Moisture Sensitivity Level: 1
Part Number Aliases: LTL2P3
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
19000
Multiple Of:
500
Total
$1,128.60
USD
Quantity
Unit Price
500
$0.0652
1,500
$0.0633
2,500
$0.0624
5,000
$0.0612
10,000+
$0.0594
Product Variant Information section