text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2R3KRK

Red 5 mm 30 ° Intensity Min 1000 mcd Typical 3600 mcd Clear LED - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
LITEON LTL2R3KRK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 500mcd
Viewing Angle: 30°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.7mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The LTL2R3KRK is a high efficiency red color clear lens type LED with a typical intensity of 3600 mcd. Available in through hole  T-1 3/4 package.

Features:

  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • versatile mounting on P.C board or panel
  • I.C compatible/low current requirements
  • Popular T-1 3/4 diameter
Pricing Section
Global Stock:
4,038
USA:
4,038
3,038
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
300
$0.062
750
$0.0605
1,500
$0.0593
3,000
$0.0582
7,500+
$0.0557
Product Variant Information section