text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL42TG6N

LAMP, THRU-HOLE, 3MM, GRN, 525NM, CLR

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
LITEON LTL42TG6N - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 3000000mcd
Viewing Angle: 45°
Dimension: H  4.45mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,850.00
USD
Quantity
Unit Price
1
$0.43
75
$0.42
150
$0.41
400
$0.40
1,000+
$0.385
Product Variant Information section