Manufacturer Part #
LTP-3786JD-03
Red 520 ucd 2.1 V Dual Character Alphanumeric Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTP-3786JD-03 - Technical Attributes
Attributes Table
| Color: | Red |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Dimension: | H 7.8mm x L 25.12mm x W 21.25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$1.86
25
$1.83
50
$1.81
150
$1.79
300+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube