text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C171TGKT

Green 2 x 1.25 x 0.8 mm 130º 450 mcd Water Clear Lens 3.6 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
LITEON LTST-C171TGKT - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 130°
Wavelength: 525nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.9mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.112
Product Variant Information section