text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190YKT

Yellow 1.6 x 0.8 x 0.8 mm 30 mcd Clear 120° 2.6 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
LITEON LTST-C190YKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 130°
Wavelength: 588nm
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
39000
Multiple Of:
4000
Total
$1,014.00
USD
Quantity
Unit Price
4,000
$0.0275
8,000
$0.027
12,000
$0.0268
16,000
$0.0266
20,000+
$0.026
Product Variant Information section