text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C230KFKT

Surface Mount Orange Led, 1206, Reverse Mount, 60mcd, 605nm, AllinGap

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2549
Product Specification Section
LITEON LTST-C230KFKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 80mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 611nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: H  3.2mm x L  1.6mm x W  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.20
USD
Quantity
Unit Price
3,000
$0.0334
6,000
$0.0329
9,000
$0.0325
12,000
$0.0323
15,000+
$0.0315