text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C281KFKT

Orange 1 x 0.5 x 0.35 mm 130° 90 mcd Water Clear Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-C281KFKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 1.9V
Intensity: 28mcd
Viewing Angle: 130°
Wavelength: 611nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.35mm x L  1mm x W  0.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$1,207.50
USD
Quantity
Unit Price
5,000
$0.0501
10,000
$0.0493
20,000
$0.0485
25,000
$0.0483
75,000+
$0.0468