text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C930TBKT

Blue 3.2 x 2.4 x 2.4 mm 25° Water Clear 450 mcd 3.4 V Dome LED SMT

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
LITEON LTST-C930TBKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 25°
Wavelength: 468nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.45
USD
Quantity
Unit Price
1,500
$0.0543
3,000
$0.0533
4,500
$0.0527
6,000
$0.0523
7,500+
$0.051
Product Variant Information section