text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S321KGKT

Green 3 x 1 x 2 mm 130° 71 mcd 2 V Water Clear Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
LITEON LTST-S321KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 71mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.60
USD
Quantity
Unit Price
3,000
$0.0382
6,000
$0.0376
9,000
$0.0372
12,000
$0.0369
15,000+
$0.0361
Product Variant Information section