Manufacturer Part #
LTW-008ZDCG
White 2.8 x 1.2 x 0.8 mm 110° 1290 mcd Tinted 3.25 V SMT Right Angle LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
LITEON LTW-008ZDCG - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 3.6V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 1720000mcd |
| Viewing Angle: | 110° |
| Rated Power: | 120mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 1.2mm x L 2.8mm x W 0.8mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0882
4,000
$0.0865
6,000
$0.0855
8,000+
$0.0842
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount