text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A7940

0603 CHIPLED BLUE 470nm 120mcd - 5mA, LB Q39G-N1OO-35-1-5-R18

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
ams OSRAM Q65110A7940 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Diffused
Forward Voltage: 2.85V
Forward (Drive) Current: 15mA
Intensity: 35.5mcd
Viewing Angle: 170, 130°
Wavelength: 470nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.4mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 2
Part Number Aliases: LBQ39G
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$582.40
USD
Quantity
Unit Price
16,000+
$0.0364
Product Variant Information section