text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A7941

LB Q39E-N1OO-35-1-5-R18

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65110A7941 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Forward (Drive) Current: 5mA
Intensity: 28mcd
Viewing Angle: 170°
Wavelength: 470nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Part Number Aliases: LB Q39E-N1OO-35-1-5-R18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.20
USD
Quantity
Unit Price
4,000
$0.0467
8,000
$0.0458
12,000
$0.0453
16,000+
$0.0447
Product Variant Information section