text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65111A3365

LY Q396-P1Q2-36-0-10-R18

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65111A3365 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.30V
Forward (Drive) Current: 10mA
Intensity: 112mcd
Viewing Angle: 150°
Wavelength: 489nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Part Number Aliases: LY Q396-P1Q2-36-0-10-R18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
32000
Multiple Of:
16000
Total
$848.00
USD
Quantity
Unit Price
16,000+
$0.0265
Product Variant Information section