text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-343YY3F

SLI-343 Series Yellow Ø3 mm 40° Diffused 300 mcd 1.9 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-343YY3F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 50mA
Intensity: 300mcd
Viewing Angle: 40°
Dimension: H  5.4mm x D  3.8mm
Mounting Method: Through Hole
Features & Applications

The SLI-343YY3F is a 40 degree viewing angle yellow color LED with diffused lens.

Features:

  • Viewing angle 2Θ 1/2 : 40°
  • High brightness
  • Competent to direct mount
  • Pressur-release structure type

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
  • Outdoor display
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$328.00
USD
Quantity
Unit Price
1
$0.181
150
$0.176
300
$0.174
1,000
$0.169
2,000+
$0.164
Product Variant Information section