text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-56DC3F

SLR-56 Series Orange Ø5 mm 40° Clear 25 mcd 2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-56DC3F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 25mcd
Viewing Angle: 40°
Dimension: H  8.7mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$145.00
USD
Quantity
Unit Price
1
$0.15
200
$0.147
400
$0.145
1,250
$0.142
2,500+
$0.137
Product Variant Information section