text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-56VR3F

SLR-56 Series Red Ø5 mm 40° Clear 10 mcd 2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2525
Product Specification Section
ROHM SLR-56VR3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 40°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  8.7mm x D  5.5mm
Mounting Method: Through Hole
Features & Applications

The SLR-56VR3F is a 5 mm diameter red color circular LED with tinted diffused lens.

Features:

  • Viewing angle 2Θ 1/2 : 40°
  • High brightness
  • High reliability

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Global Stock:
1,860
USA:
1,860
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.16
USD
Quantity
Unit Price
1
$0.159
150
$0.155
400
$0.152
1,000
$0.149
2,500+
$0.143