Manufacturer Part #
SLR-56YY3F
SLR-56 Series Yellow Ø5 mm 40° Clear 16 mcd 2.1 V Round Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLR-56YY3F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 16mcd |
| Viewing Angle: | 40° |
| Wavelength: | 585nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 8.7mm x D 5.5mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-56YY3F is a small reflecting high brightness yellow color visual LED directly mountable on a printed circuit board (Ø 5 mm). It has a 40° viewing angle with yellow colored tinted diffused lens.
Features:
- Single LED per package
- Diameter of lens = 5 mm
- Available in red, orange, yellow and green with a choice of tinted diffused or tinted non-diffused lens
- Available on tape for mounting by an automatic machine
Applications:
- Printers
- Monitors
- Television
- Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.144
2,000
$0.142
3,000
$0.141
4,000
$0.14
5,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole