text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-011UTT86

SML-011 Series Red 1208 110° Clear 63 mcd 2 V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-011UTT86 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 63mcd
Viewing Angle: 110°
Case Size: 1208 (3020 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-011UTT86 is a High-brightness and visual clear lens type red color LED chip with reflector; reflector improves the concentration of viewing angle and luminous intensity to the front direction.

Features:

  • Reflector type (3.0×2.0 mm, t=1.3 mm)
  • Reflector improve the concentration of viewing angle and luminous intensity to the front direction
  • 1208(3020mm) size

Applications:

  • Industrial lighting
  • LED lighting solutions

View the SML-011 series of surface mount LEDs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$280.00
USD
Quantity
Unit Price
2,500
$0.112
5,000+
$0.11
Product Variant Information section