text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-210FTT86

SML-210 Series Green 0805 130° Clear 6.3 mcd 2.2 V Chip Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
ROHM SML-210FTT86 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 6.3mcd
Viewing Angle: 130°
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.60
USD
Quantity
Unit Price
3,000
$0.0622
6,000
$0.0611
9,000
$0.0604
12,000+
$0.0596
Product Variant Information section