Manufacturer Part #
SML-211DTT86
SML-211 Series Orange 0805 130° Clear 2.5 mcd 1.8 V Surface Mount Chip LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
ROHM SML-211DTT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 1.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 2.5mcd |
| Viewing Angle: | 130° |
| Wavelength: | 608nm |
| Rated Power: | 44mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-211DTT86 is a small low current type Orange color chip LED. It has 130° Viewing angle, Intensity of 2.5 mcd, and a clear lens.
The SLM-21 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density.
Features:
- Abundant color variations with diverse luminous intensity types
- Four colors: red, orange, yellow and green
- 0805(20125mm) size
- Low current type chip LED
Applications:
- Industrial lighting
- LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.104
6,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount