text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-211UTT86

SML-211 Series Red 0805 130° Clear 2.5 mcd 1.8 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
ROHM SML-211UTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 2.5mcd
Viewing Angle: 130°
Wavelength: 625nm
Rated Power: 44mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-211UTT86 is a small Red color low current type chip LED. It has 130° Viewing angle, Intensity of 2.5 mcd, and a clear lens.

The SLM-21 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density.

Features:

  • Abundant color variations with diverse luminous intensity types
  • Four colors: red, orange, yellow and green
  • 0805(20125mm) size
  • Low current type chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000+
$0.104
Product Variant Information section