text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-212DTT86

SML-212 Series Orange 0805 140° Clear 63 mcd 2.05 V Surface Mount Chip LED

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Viewing Angle: 140°
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-212DTT86 is an orange color LED with a case size of 0805.

Features:

  • Abundant color variations with diverse luminous intensity types
  • Hight-brightness
  • High-reliability

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$450.00
USD
Quantity
Web Price
3,000
$0.15
6,000
$0.122
9,000
$0.121
12,000+
$0.12
Product Variant Information section