Manufacturer Part #
SML-A12DTT86J
SML-A12 Series Orange 0605 Clear 100 mcd 2.2 V SMT EXCELED™ Side View LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-A12DTT86J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-A12DTT86J - Technical Attributes
Attributes Table
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 100mcd |
| Case Size: | 0605 (1611 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.109
6,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount