text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-E12D8WT86

SML-E12 Series Orange 0603 Clear 100 mcd 2.2 V Surface Mount EXCELED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-E12D8WT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Wavelength: 608nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.50
USD
Quantity
Unit Price
5,000
$0.0557
10,000+
$0.0541
Product Variant Information section