text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-H12V8TT86C

EXCELED™ series chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-H12V8TT86C - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Wavelength: 630nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.9mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Part Number Aliases: SML-H12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.30
USD
Quantity
Unit Price
3,000
$0.0671
6,000
$0.0658
9,000+
$0.0645