text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1206AW-TR

Amber 3.2 x 1.6 mm 160° 6 mcd Diffused 2V Rectangular Flat SMT LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 160°
Wavelength: 610nm
Rated Power: 65mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$375.00
USD
Quantity
Web Price
3,000
$0.125
6,000
$0.119
9,000
$0.113
12,000
$0.107
15,000+
$0.102
Product Variant Information section