Manufacturer Part #
SML-LX15IC-TR
Red 3 x 3 mm 140° Water Clear 10 mcd 2 V Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Lumex SML-LX15IC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 140° |
| Wavelength: | 635nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1mm x L 3mm x W 3mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LX15IC-TR is a 2.0 V 3 mm x 3 mm 15 Package Red color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Parameters:
- Peak Forward current: 160 mA
- Steady Current : 30 mA
- Power Dissipation : 100 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40 to + 85°C
- Peak wave length : 585 nm
- Forward voltage : 2.0 V to 2.8 V
- Reverse Voltage : 5.0 V
- Emitted color : Red
- Epoxy Lens Finish : Water clear
Applications:
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount