text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXF0805SIC-TR

Super Red 2 x 1.25 mm 120° Water Clear 70 mcd 2 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXF0805SIC-TR - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 120°
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
2000
Total
$2,946.00
USD
Quantity
Unit Price
20,000+
$0.1473
Product Variant Information section