Manufacturer Part #
SML-LXFT0603GC-TR
Green 1.6 x 0.8 mm (0603) 120° 10 mcd 150 mA 2 V Water Clear SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Lumex SML-LXFT0603GC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LXFT0603GC-TR - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.6V |
| Forward (Drive) Current: | 20mA |
| Viewing Angle: | 120° |
| Dimension: | H 1.1mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0573
4,000
$0.0563
6,000
$0.0557
8,000
$0.0553
10,000+
$0.0539
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount