text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXL1209SIC-TR

Red 3.2 x 2.4 x 2.6 mm 30° 600 mcd Clear 2 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXL1209SIC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 30°
Wavelength: 636nm
Rated Power: 100mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.6mm x L  3.2mm x W  2.4mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
2,000
$0.112
3,000
$0.111
4,000
$0.11
5,000+
$0.108
Product Variant Information section