text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR44GC-TR

Green 4 x 4 x 3.6 mm 90° 25 mcd Clear 2.2 V Right Angle SMT Boomerang LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Lumex SML-LXR44GC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 90°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  3.6mm x L  4mm x W  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.50
USD
Quantity
Unit Price
500
$0.205
1,000
$0.20
1,500
$0.199
2,000
$0.198
2,500+
$0.194
Product Variant Information section