text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR851SISGC-TR

Super Red/Super Green 1 x 3 mm 120° Clear 50/20 mcd 2/2.1 V Right Angle SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Lumex SML-LXR851SISGC-TR - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 50mcd/20mcd
Viewing Angle: 120°
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Features & Applications

The SML-LXR851 Series is a Super Red/Super Green 1 x 3 mm 120° Clear 50/20 mcd 2/2.1 V Right Angle SMT LED

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
Total
$978.00
USD
Quantity
Unit Price
2,000
$0.167
4,000+
$0.163
Product Variant Information section