Manufacturer Part #
SML-P11UTT86R
Red 2.5 mcd 1.8 V 621 nm 0402 (1006 Metric) Surface Mount LED Indication
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
ROHM SML-P11UTT86R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-P11UTT86R - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Transparent |
| Forward Voltage: | 1.8V |
| Forward (Drive) Current: | 1mA |
| Intensity: | 2.5mcd |
| Wavelength: | 621nm |
| Rated Power: | 50mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.0626
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount