text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P11YTT86

SML-P11 Series Yellow 0402 Clear 7.6 mcd 1.9 V Surface Mount PICOLED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-P11YTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 7.6mcd
Wavelength: 591nm
Rated Power: 52mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-P11YTT86 is a yellow color LED with a case size of 0402.

Features:

  • Ultra compact, thin size 1.0 × 0.6 mm
  • Thinnest size in the world t=0.2 mm
  • Original device technology enables high brightness and high reliability
  • Accomplishes low power consuming application
  • Specification assured at IF=1 mA

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$811.00
USD
Quantity
Unit Price
10,000+
$0.0811