text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLA12WBN7W1

White Surface Mount Mini-mold side view chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SMLA12WBN7W1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 2.9V
Forward (Drive) Current: 5mA
Intensity: 56mcd
Rated Power: 33mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0605 (1611 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000+
$0.34
Product Variant Information section