text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLE12WBC7W1A

2.9 V 5 mA 71 mcd 0603 White Diffused Rectangle with Flat Top LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SMLE12WBC7W1A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 2.9V
Forward (Drive) Current: 5mA
Intensity: 71mcd
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,015.00
USD
Quantity
Unit Price
5,000+
$0.203
Product Variant Information section