Manufacturer Part #
SSF-LXH305SGD-TR
Green 3 mm 60° 150 mcd Diffused 2.5 V Right Angle SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Lumex SSF-LXH305SGD-TR - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward (Drive) Current: | 20mA |
| Intensity: | 150mcd |
| Viewing Angle: | 60° |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel