Manufacturer Part #
SSF-LXH340YGID
Yellow/Green/Red 3 mm 60° Diffused 30/40/40 mcd LED Fault Indicator - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXH340YGID - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSF-LXH340YGID - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Yellow / Green / Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V/2.2V/2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd/40mcd/40mcd |
| Viewing Angle: | 60° |
| Wavelength: | 585nm/565nm/635nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 15.24mm x L 4.32mm x W 13.97mm x D 3mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
5,000+
$0.603
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
T-1
Mounting Method:
Through Hole