Manufacturer Part #
SSF-LXH4RAGD
Green 3 mm 60° Diffused 30 mcd 2.1 V Through Hole LED Fault Indicator - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXH4RAGD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 7.6mm x L 13.87mm x W 4.5mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH4RAGD is a 585 nm green color diffused lens through hole LED fault indicator with an intensity of 30 mcd.
Features:
- Peak forward current : 150 mA
- Steady current : 25 mA
- Power dissipation : 105 mV
- Operating storage temp : -40 ° to +85 °C
- Solder temp : +260 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.46
100
$0.45
200
$0.44
500
$0.43
1,250+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1
Mounting Method:
Through Hole