text.skipToContent text.skipToNavigation

Manufacturer Part #

SSI-LXR1612ID

Red 3 mm 60° Diffused 30 mcd 2 V Through Hole LED Panel Indicator - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSI-LXR1612ID - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  14.2mm x D  8mm
Package Style:  T-1
Mounting Method: Panel Mount
Features & Applications

The SSI-LXR1612ID is a 2 V 3 mm Red Diffused 30 mcd LED/Panel Indicators Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art, LED Technology
  • Choice of Colors and Lens Finishes
  • Bi-Color Styles Optional
  • Insulated Lead Lenghts Optional
  • Easy installation through panel

Parameters:

  • Peak Forward Current : 150 mA
  • Steady Current : 30 mA
  • Power Dissipation : 105 mW
  • Derate from 25°C : -1.6 mW/°C
  • Operating temperature : -40 to + 85°C
  • Peak wave length : 635 nm
  • Forward voltage : 2.0 V to 2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red
  • Epoxy Lens Finish : Red Diffused

Applications:

  • Front Panel Status Indicators
  • Alarm/Warning Indicators
  • Front Panel Circuit Fault Indicators
  • Instrument Control Panels
  • Medical Diagnostics Indicators
  • Industrial Automation Control Panels
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000+
$1.20
Product Variant Information section