text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3054IT

Red 3 mm 30° 45 mcd 2 V Transparent Through Hole LED - T-1

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 30°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5.25mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$110.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.11
3,000
$0.0916
5,000
$0.0905
10,000
$0.0891
20,000+
$0.0877
Product Variant Information section