text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5063ID

Red 5 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Lumex SSL-LX5063ID - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6mm x D  5.9mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX5063ID is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 30 mA
  • Power Dissipation: 105 mW
  • Peak Wavelength: 635 nm
  • Forward Voltage: 2 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 60°
  • Emitted Colour: Red
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
1
$0.0908
250
$0.0886
750
$0.0859
1,500
$0.0843
4,000+
$0.0794
Product Variant Information section