text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA228SRC-TR11

Super Red 1.9 mm 25° Water Clear 600 mcd 1.7 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Lumex SSL-LXA228SRC-TR11 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 25°
Wavelength: 660nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  2.5mm x W  2mm
Mounting Method: Surface Mount
Features & Applications

The SSL-LXA228SRC-TR11 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 160 mA
  • Study current: 25 mA
  • Power Dissipation: 60 mW
  • Peak Wavelength: 660 nm
  • Forward Voltage: 1.7 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 25°
  • Emitted Colour: Red
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$192.00
USD
Quantity
Unit Price
1,000
$0.192
2,000
$0.189
3,000
$0.188
4,000+
$0.186
Product Variant Information section