text.skipToContent text.skipToNavigation

Manufacturer Part #

SSS-LX5093YT11-250

Yellow 5 mm 25° Transparent 80 mcd 2.1 V Through Hole LED - T-1¾

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Transparent
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 25°
Wavelength: 585nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSS-LX5093YT11-250 is a part of SSS-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 30
  • Power Dissipation: 105 mW
  • Peak Wavelength: 585
  • Forward Voltage: 2.1
  • Reverse Voltage: 5 V
  • Viewing Angle: 25°
  • Emitted Colour: Yellow
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
100
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,550.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.39
400
$0.33
1,000
$0.32
2,500
$0.315
4,000+
$0.31
Product Variant Information section