text.skipToContent text.skipToNavigation

Manufacturer Part #

TLCR5800

5 mm 50 mA Ultra Bright Red Color LED With Untinted Non Diffused Lens

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLCR5800 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 50mA
Intensity: 35000000mcd
Viewing Angle:
Dimension: H  8.7mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
4,000+
$0.12
Product Variant Information section