text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHR4401

Red Ø 3 mm 60º 30 mA 14 mcd 2 V Tinted/Diffused High Efficiency LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay TLHR4401 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The TLHR4401 is a High Intensity LED with Ø 3 mm Tinted Diffused Package. The TLH.44.. series was developed for standard applications like general indicating and lighting purposes.

It is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast. It has an Operating temperature ranges b/w -40 °C to 100 °C.

Features:

  • Standard Ø 3 mm (T-1) package
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Wide viewing angle
  • Luminous intensity categorized
  • Yellow and green color categorized

Applications:

  • Status lights
  • Off/on indicator
  • Background illumination
  • Readout lights
  • Maintenance lights
  • Legend light

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$570.00
USD
Quantity
Unit Price
1
$0.126
200
$0.123
500
$0.121
1,250
$0.119
3,000+
$0.114
Product Variant Information section