text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-10GWY4

White Ø10 mm 30° 8000 mcd Water Clear 3.5 V Through Hole Superbright LED Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-10GWY4 - Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 30mA
Intensity: 8000000mcd
Viewing Angle: 30°
Dimension: H  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000+
$0.31
Product Variant Information section