text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1096F

515-1096 Series 4.06 mm Clear Right Amgle Single Rigid Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1096F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 4 mm
Color: Clear
Mounting Method: Press Fit
Features & Applications

The 515-1096F is a 4.06 mm single element light pipe.

Features:

  • Package Options - Bulk Packaging
  • Sizes - 4.0 6mm
  • Shape - Round
  • Viewing - Right Angle
  • Mounting Method - Panel mount
  • Mounting Hole Size .150" +/- .003
  • Operating Temperature : -30 to +100
  • Storage Temperature : -30 to +100

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
1
$1.75
25
$1.73
50
$1.71
150
$1.69
300+
$1.65
Product Variant Information section