text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1142-250F

4 mm Diameter Right Angle 25 mm LG Light Guide

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1142-250F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 4 mm
Color: Clear
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
950
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$741.00
USD
Quantity
Unit Price
25
$0.86
75
$0.835
125
$0.825
500
$0.795
750+
$0.78
Product Variant Information section